-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
118-MOV-10D781KK-ND
|
DigiKey | MOV 10MM KINK RDL 780V Min Qty: 6400 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1190 | Buy Now |
DISTI #
MOV-10D781KK
|
Avnet Americas | 10mm Radial Disc MOV - Kinked Leads, BUL - Bulk (Alt: MOV-10D781KK) Min Qty: 6400 Package Multiple: 800 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0950 / $0.1079 | Buy Now |
DISTI #
652-MOV-10D781KK
|
Mouser Electronics | Varistors 10mm Radial Disc MOV - Kinked Leads, Bulk RoHS: Compliant | 0 |
|
$0.0980 / $0.4500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0970 / $0.1292 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.0970 / $0.1292 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy