There are no models available for this part yet.
Overview of MOV-10D821K by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MOV-10D821K by Bourns Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
23T2949
|
Newark | 10Mm Radial Disc Mov /Bulk, Bag Packaging |Bourns MOV-10D821K RoHS: Not Compliant Min Qty: 6400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1160 | Buy Now | |
DISTI #
118-MOV-10D821K-ND
|
DigiKey | VARISTOR 820V 2.5KA DISC 10MM Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
5601 In Stock |
|
$0.1342 / $0.6200 | Buy Now | |
DISTI #
MOV-10D821K
|
Avnet Americas | Var MOV 510VAC/675VDC 2500A 820V Radial Bulk - Bulk (Alt: MOV-10D821K) RoHS: Compliant Min Qty: 6400 Package Multiple: 800 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0998 / $0.1133 | Buy Now | |
DISTI #
652-MOV-10D821K
|
Mouser Electronics | Varistors 110pF 820volts 10% RoHS: Compliant | 5510 |
|
$0.1140 / $0.3300 | Buy Now | |
Onlinecomponents.com | Var MOV 510VAC/670VDC 2500A 820V Thru-Hole Radial Bulk RoHS: Compliant | 0 |
|
$0.1095 / $0.1596 | Buy Now | ||
DISTI #
MOV-10D821K
|
Avnet Abacus | Var MOV 510VAC/675VDC 2500A 820V Radial Bulk (Alt: MOV-10D821K) RoHS: Compliant Min Qty: 6400 Package Multiple: 800 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | Var MOV 510VAC/670VDC 2500A 820V Thru-Hole Radial Bulk RoHS: Compliant | 0 |
|
$0.1095 / $0.1596 | Buy Now |
CAD Models for MOV-10D821K by Bourns Inc
Part Data Attributes for MOV-10D821K by Bourns Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BOURNS INC
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.40.40.00
|
Factory Lead Time
|
14 Weeks
|
Samacsys Manufacturer
|
Bourns
|
Circuit RMS Voltage-Max
|
510 V
|
Energy Absorbing Capacity-Max
|
85 J
|
JESD-609 Code
|
e3
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
15.5 mm
|
Package Length
|
12.5 mm
|
Package Shape
|
DISK PACKAGE
|
Package Style
|
Radial
|
Package Width
|
7.2 mm
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
0.4 W
|
Reference Standard
|
CUL; UL
|
Resistor Type
|
VARISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL OXIDE
|
Terminal Finish
|
TIN
|
Terminal Placement
|
RADIAL
|
Terminal Shape
|
WIRE
|
Working Voltage
|
670 V
|
Alternate Parts for MOV-10D821K
This table gives cross-reference parts and alternative options found for MOV-10D821K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOV-10D821K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR821K10DS | Varistor, 675V, 85J, Through Hole Mount, RADIAL LEADED | Walsin Technology Corporation | MOV-10D821K vs SR821K10DS |
VZ10D821KBSDZ | Varistor, 675V, 85J, Through Hole Mount | World Products Inc | MOV-10D821K vs VZ10D821KBSDZ |
VZ10D821KBSFZ | Varistor, 675V, 85J, Through Hole Mount | World Products Inc | MOV-10D821K vs VZ10D821KBSFZ |
VZ10D821KBSEZ | Varistor, 675V, 85J, Through Hole Mount | World Products Inc | MOV-10D821K vs VZ10D821KBSEZ |