-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor, 675V, 85J, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T2950
|
Newark | 10Mm Radial Disc Mov /Tape & Reel - 14" Reel |Bourns MOV-10D821KTR RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1140 / $0.1860 | Buy Now |
DISTI #
118-MOV-10D821KTRCT-ND
|
DigiKey | VARISTOR 820V 2.5KA DISC 10MM Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1740 In Stock |
|
$0.1140 / $0.5200 | Buy Now |
DISTI #
MOV-10D821KTR
|
Avnet Americas | Var Metal Oxide 670VDC/510VAC 132pF 25A 820V Through Hole T/R - Tape and Reel (Alt: MOV-10D821KTR) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1103 / $0.1252 | Buy Now |
DISTI #
652-MOV-10D821KTR
|
Mouser Electronics | Varistors 110pF 820volts 10% RoHS: Compliant | 1695 |
|
$0.1260 / $0.5200 | Buy Now |
|
Onlinecomponents.com | Var MOV 510VAC/670VDC 2500A 820V Radial T/R RoHS: Compliant | 0 |
|
$0.1126 / $0.1808 | Buy Now |
DISTI #
MOV-10D821KTR
|
Avnet Abacus | - Tape and Reel (Alt: MOV-10D821KTR) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Var MOV 510VAC/670VDC 2500A 820V Radial T/R RoHS: Compliant | 0 |
|
$0.1126 / $0.1808 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MOV-10D821KTR
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
MOV-10D821KTR
Bourns Inc
Varistor, 675V, 85J, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Circuit RMS Voltage-Max | 510 V | |
Energy Absorbing Capacity-Max | 85 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 15.5 mm | |
Package Length | 12.5 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 7.2 mm | |
Packing Method | TR, 14 INCH | |
Rated Power Dissipation (P) | 0.4 W | |
Reference Standard | CUL; UL | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 670 V |
This table gives cross-reference parts and alternative options found for MOV-10D821KTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOV-10D821KTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR821K10DS | Varistor, 675V, 85J, Through Hole Mount, RADIAL LEADED | Walsin Technology Corporation | MOV-10D821KTR vs SR821K10DS |
VZ10D821KBSDZ | Varistor, 675V, 85J, Through Hole Mount | World Products Inc | MOV-10D821KTR vs VZ10D821KBSDZ |
VZ10D821KBSFZ | Varistor, 675V, 85J, Through Hole Mount | World Products Inc | MOV-10D821KTR vs VZ10D821KBSFZ |
VZ10D821KBSEZ | Varistor, 675V, 85J, Through Hole Mount | World Products Inc | MOV-10D821KTR vs VZ10D821KBSEZ |