MOV-14D182K
Bourns Inc
Description: Varistor, 1465V, 337J, Through Hole Mount, RADIAL LEADED

Overview of MOV-14D182K by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Telecommunications Electronic Manufacturing

Price & Stock for MOV-14D182K by Bourns Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 76T0284
Newark 14Mm Radial Disc Mov |Bourns MOV-14D182K RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 2,500 $0.4150
$0.4150 Buy Now
Onlinecomponents.com Var MOV 1100VAC/1465VDC 4500A 1800V Thru-Hole Radial Bulk RoHS: Compliant 0
  • 1,500 $0.7644
  • 3,000 $0.4704
  • 4,500 $0.3724
  • 6,000 $0.3650
$0.3650 / $0.7644 Buy Now
Master Electronics Var MOV 1100VAC/1465VDC 4500A 1800V Thru-Hole Radial Bulk RoHS: Compliant 0
  • 1,500 $0.7644
  • 3,000 $0.4704
  • 4,500 $0.3724
  • 6,000 $0.3650
$0.3650 / $0.7644 Buy Now

CAD Models for MOV-14D182K by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MOV-14D182K by Bourns Inc

MOV-14D182K
Bourns Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BOURNS INC
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.40.40.00
Samacsys Manufacturer
Bourns
Circuit RMS Voltage-Max
1100 V
Energy Absorbing Capacity-Max
335 J
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Height
22 mm
Package Length
16.5 mm
Package Shape
DISK PACKAGE
Package Style
Radial
Package Width
11.7 mm
Packing Method
BULK
Rated Power Dissipation (P)
0.6 W
Reference Standard
CUL; UL
Resistor Type
VARISTOR
Surface Mount
NO
Terminal Finish
TIN
Terminal Placement
RADIAL
Terminal Shape
WIRE
Working Voltage
1465 V
Want to compare parts?
  1. MOV-14D182K
    Bourns Inc
    Varistor, 1465V, 337J, Through Hole Mount, RADIAL LEADED
    VS

Related Parts for MOV-14D182K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MOV-14D182K by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MOV-14D182K by Bourns Inc

Select Manufacturer
Which Manufacturer of MOV-14D182K would you like to use for your alert(s)?
  • Please alert me when MOV-14D182K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MOV-14D182K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MOV-14D182K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MOV-14D182K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MOV-14D182K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MOV-14D182K by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: