Part Details for MOV-14D271KTR by Bourns Inc
Overview of MOV-14D271KTR by Bourns Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Electronic Manufacturing
Price & Stock for MOV-14D271KTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52W8454
|
Newark | Varistor, Metal Oxide, 270V, 14Mm, 10% Rohs Compliant: Yes |Bourns MOV-14D271KTR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 912 |
|
$0.2870 / $0.4780 | Buy Now |
DISTI #
76T0290
|
Newark | 14Mm Radial Disc Mov /Tape & Reel - 14" Reel |Bourns MOV-14D271KTR Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0960 | Buy Now |
DISTI #
MOV-14D271KTR-ND
|
DigiKey | VARISTOR 270V 4.5KA DISC 14MM Min Qty: 6000 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1201 | Buy Now |
DISTI #
MOV-14D271KTR
|
Avnet Americas | Var MOV 175VAC/225VDC 4500A 270V Radial T/R - Tape and Reel (Alt: MOV-14D271KTR) RoHS: Compliant Min Qty: 6000 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0959 / $0.1089 | Buy Now |
DISTI #
652-MOV-14D271KTR
|
Mouser Electronics | Varistors 270votls 14mm RoHS: Compliant | 0 |
|
$0.1200 / $0.4400 | Order Now |
|
Onlinecomponents.com | Var MOV 175VAC/225VDC 4500A 270V Thru-Hole Radial T/R RoHS: Compliant | 0 |
|
$0.0979 / $0.1572 | Buy Now |
|
Bristol Electronics | 1959 |
|
RFQ | ||
|
Quest Components | 1567 |
|
$0.1920 / $0.9600 | Buy Now | |
DISTI #
MOV-14D271KTR
|
Avnet Americas | Var MOV 175VAC/225VDC 4500A 270V Radial T/R - Tape and Reel (Alt: MOV-14D271KTR) RoHS: Compliant Min Qty: 6000 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0959 / $0.1089 | Buy Now |
DISTI #
2250935
|
element14 Asia-Pacific | VARISTOR, METAL OXIDE, 270V, 14MM, 10% RoHS: Compliant Min Qty: 1 Container: Cut Tape | 912 |
|
$0.1247 / $0.4640 | Buy Now |
Part Details for MOV-14D271KTR
MOV-14D271KTR CAD Models
MOV-14D271KTR Part Data Attributes:
|
MOV-14D271KTR
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
MOV-14D271KTR
Bourns Inc
Varistor, 225V, 70J, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Bourns | |
Circuit RMS Voltage-Max | 175 V | |
Energy Absorbing Capacity-Max | 70 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 20 mm | |
Package Length | 16.5 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 4.2 mm | |
Packing Method | TR, 14 INCH | |
Rated Power Dissipation (P) | 0.6 W | |
Reference Standard | CUL; UL | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 225 V |