Part Details for MOV-14D390K by Bourns Inc
Overview of MOV-14D390K by Bourns Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for MOV-14D390K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94T5327
|
Newark | 14Mm Radial Disc Mov /Bulk, Bag Packaging |Bourns MOV-14D390K Min Qty: 6400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1250 | Buy Now |
DISTI #
118-MOV-14D390K-ND
|
DigiKey | VARISTOR 39V 1KA DISC 14MM Min Qty: 1 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1348 / $0.5000 | Buy Now |
DISTI #
MOV-14D390K
|
Avnet Americas | Var MOV 25VAC/31VDC 1000A 39V Radial Bulk - Bulk (Alt: MOV-14D390K) RoHS: Compliant Min Qty: 6400 Package Multiple: 800 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1076 / $0.1223 | Buy Now |
DISTI #
652-MOV-14D390K
|
Mouser Electronics | Varistors 39volts 14mm RoHS: Compliant | 9928 |
|
$0.1270 / $0.5100 | Buy Now |
DISTI #
70231720
|
RS | MOV-14D Series Metal Oxide Varistor 5.1nF 10A, Clamping 77V, Varistor 39V | Bourns MOV-14D390K RoHS: Compliant Min Qty: 6400 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2760 / $0.3250 | RFQ |
|
Onlinecomponents.com | Var MOV 25VAC/31VDC 1000A 39V Thru-Hole Radial Bulk RoHS: Compliant | 0 |
|
$0.1181 / $0.1722 | Buy Now |
DISTI #
MOV-14D390K
|
Avnet Americas | Var MOV 25VAC/31VDC 1000A 39V Radial Bulk - Bulk (Alt: MOV-14D390K) RoHS: Compliant Min Qty: 6400 Package Multiple: 800 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1076 / $0.1223 | Buy Now |
DISTI #
MOV-14D390K
|
TME | Varistor: metal-oxide, THT, 25VAC, 31VDC, 39V, 1kA, -40÷85°C, ±10% Min Qty: 6400 | 0 |
|
$0.1600 | RFQ |
DISTI #
MOV-14D390K
|
Avnet Abacus | Var MOV 25VAC/31VDC 1000A 39V Radial Bulk (Alt: MOV-14D390K) RoHS: Compliant Min Qty: 6400 Package Multiple: 800 Lead time: 2 Weeks, 2 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Var MOV 25VAC/31VDC 1000A 39V Thru-Hole Radial Bulk RoHS: Compliant | 0 |
|
$0.1181 / $0.1722 | Buy Now |
Part Details for MOV-14D390K
MOV-14D390K CAD Models
MOV-14D390K Part Data Attributes:
|
MOV-14D390K
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
MOV-14D390K
Bourns Inc
Varistor, 31V, 8.6J, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Bourns | |
Circuit RMS Voltage-Max | 25 V | |
Energy Absorbing Capacity-Max | 8.6 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 20 mm | |
Package Length | 16.5 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 4 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.6 W | |
Reference Standard | CUL; UL | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 31 V |