-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
118-MOV-14D391KK-ND
|
DigiKey | MOV 14MM KINK RDL 390V Min Qty: 6000 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1127 | Buy Now |
DISTI #
MOV-14D391KK
|
Avnet Americas | 14mm Radial Disc MOV - Kinked Leads, BUL - Bulk (Alt: MOV-14D391KK) Min Qty: 6000 Package Multiple: 600 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0900 / $0.1022 | Buy Now |
DISTI #
652-MOV-14D391KK
|
Mouser Electronics | Varistors 14mm Radial Disc MOV - Kinked Leads, Bulk RoHS: Compliant | 0 |
|
$0.0930 / $0.4300 | Order Now |
|
Onlinecomponents.com | 0 |
|
$0.0919 / $0.1476 | Buy Now | |
DISTI #
MOV-14D391KK
|
Avnet Americas | 14mm Radial Disc MOV - Kinked Leads, BUL - Bulk (Alt: MOV-14D391KK) Min Qty: 6000 Package Multiple: 600 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0900 / $0.1022 | Buy Now |
DISTI #
4307477
|
Farnell | VARISTOR, MOV, 650V, DISC 14MM RoHS: Compliant Min Qty: 6000 Lead time: 15 Weeks, 1 Days Container: Pack | 0 |
|
$0.3156 | Buy Now |
|
Master Electronics | 0 |
|
$0.0919 / $0.1476 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy