-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor, 560V, 130J, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T0306
|
Newark | Varistor, 680V, 420Vac, 560Vdc, 14Mm Disc, Voltage Rating Vac:420V, Voltage Rating Vdc:560V, Product Range:Mov-14Dxxxk Series, Clamping Voltage Vc Max:1.12Kv, Varistor Case Style:Disc 14Mm, Peak Surge Current @ 8/20Μs:4.5Ka Rohs Compliant: Yes |Bourns MOV-14D681K Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2740 | Buy Now |
DISTI #
MOV-14D681K-ND
|
DigiKey | VARISTOR 680V 4.5KA DISC 14MM Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
4156 In Stock |
|
$0.1647 / $0.5300 | Buy Now |
DISTI #
MOV-14D681K
|
Avnet Americas | Var MOV 420VAC/560VDC 4500A 680V Radial Bulk - Bulk (Alt: MOV-14D681K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 6000 |
|
$0.1431 | Buy Now |
DISTI #
652-MOV-14D681K
|
Mouser Electronics | Varistors 680volts 14mm RoHS: Compliant | 3969 |
|
$0.1730 / $0.5100 | Buy Now |
DISTI #
V99:2348_06254867
|
Arrow Electronics | Var MOV 420VAC/560VDC 4500A 680V Thru-Hole Radial Bulk Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2133 | Americas - 22838 |
|
$0.1621 / $0.3377 | Buy Now |
DISTI #
V36:1790_06254867
|
Arrow Electronics | Var MOV 420VAC/560VDC 4500A 680V Thru-Hole Radial Bulk Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2348 | Americas - 1590 |
|
$0.1642 / $0.5134 | Buy Now |
DISTI #
70231698
|
RS | MOV-14D Series Metal Oxide Varistor 290pF 50A, Clamping 1120V, Varistor 680V | Bourns MOV-14D681K RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3880 / $0.4560 | RFQ |
|
Onlinecomponents.com | Var MOV 420VAC/560VDC 4500A 680V Thru-Hole Radial Bulk RoHS: Compliant |
6000 In Stock |
|
$0.1509 / $0.2356 | Buy Now |
DISTI #
65219555
|
Verical | Var MOV 420VAC/560VDC 4500A 680V Thru-Hole Radial Bulk Min Qty: 37 Package Multiple: 1 Date Code: 2133 | Americas - 22838 |
|
$0.1621 / $0.3004 | Buy Now |
DISTI #
76442020
|
Verical | Var MOV 420VAC/560VDC 4500A 680V Thru-Hole Radial Bulk Min Qty: 40 Package Multiple: 1 Date Code: 2348 | Americas - 1590 |
|
$0.1642 / $0.4160 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MOV-14D681K
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
MOV-14D681K
Bourns Inc
Varistor, 560V, 130J, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Bourns | |
Circuit RMS Voltage-Max | 420 V | |
Energy Absorbing Capacity-Max | 130 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 22 mm | |
Package Length | 16.5 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 6.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.6 W | |
Reference Standard | CUL; UL | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 560 V |