-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
118-MOV-14D751KKTR-ND
|
DigiKey | MOV 14MM KINK RDL 750V Min Qty: 6000 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1904 | Buy Now |
DISTI #
MOV-14D751KKTR
|
Avnet Americas | 14mm Radial Disc MOV - Kinked Leads, T&R - Tape and Reel (Alt: MOV-14D751KKTR) Min Qty: 6000 Package Multiple: 400 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.1625 / $0.1846 | Buy Now |
DISTI #
652-MOV-14D751KKTR
|
Mouser Electronics | Varistors 14mm Radial Disc MOV - Kinked Leads, T&R RoHS: Compliant | 6000 |
|
$0.1680 / $0.5700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1660 / $0.2210 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.1660 / $0.2210 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy