There are no models available for this part yet.
Overview of MOV-14D751KTR by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MOV-14D751KTR by Bourns Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
76T0309
|
Newark | 14Mm Radial Disc Mov /Tape & Reel - 14" Reel |Bourns MOV-14D751KTR RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1810 / $0.2350 | Buy Now | |
DISTI #
118-MOV-14D751KTRCT-ND
|
DigiKey | VARISTOR 750V 4.5KA DISC 14MM Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
6295 In Stock |
|
$0.1789 / $0.6000 | Buy Now | |
DISTI #
MOV-14D751KTR
|
Avnet Americas | Var MOV 460VAC/615VDC 4500A 750V Radial T/R - Tape and Reel (Alt: MOV-14D751KTR) RoHS: Compliant Min Qty: 6000 Package Multiple: 400 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1706 / $0.1938 | Buy Now | |
DISTI #
652-MOV-14D751KTR
|
Mouser Electronics | Varistors 750volts 14mm RoHS: Compliant | 2790 |
|
$0.1950 / $0.5600 | Buy Now | |
Onlinecomponents.com | Var MOV 460VAC/615VDC 4500A 750V Thru-Hole Radial T/R RoHS: Compliant | 0 |
|
$0.1724 / $0.2275 | Buy Now | ||
DISTI #
MOV-14D751KTR
|
Avnet Abacus | Var MOV 460VAC/615VDC 4500A 750V Radial T/R - Tape and Reel (Alt: MOV-14D751KTR) RoHS: Compliant Min Qty: 6000 Package Multiple: 400 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S134601033456
|
Chip1Stop | Var MOV 460VAC/615VDC 4500A 750V Radial T/R RoHS: Compliant | 52 |
|
$0.2510 | Buy Now | |
Master Electronics | Var MOV 460VAC/615VDC 4500A 750V Thru-Hole Radial T/R RoHS: Compliant | 0 |
|
$0.1724 / $0.2275 | Buy Now |
CAD Models for MOV-14D751KTR by Bourns Inc
Part Data Attributes for MOV-14D751KTR by Bourns Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BOURNS INC
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.40.40.00
|
Factory Lead Time
|
14 Weeks
|
Samacsys Manufacturer
|
Bourns
|
Circuit RMS Voltage-Max
|
460 V
|
Energy Absorbing Capacity-Max
|
143 J
|
JESD-609 Code
|
e3
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
22 mm
|
Package Length
|
16.5 mm
|
Package Shape
|
DISK PACKAGE
|
Package Style
|
Radial
|
Package Width
|
6.7 mm
|
Packing Method
|
TR, 14 INCH
|
Rated Power Dissipation (P)
|
0.6 W
|
Reference Standard
|
CUL; UL
|
Resistor Type
|
VARISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL OXIDE
|
Terminal Finish
|
TIN
|
Terminal Placement
|
RADIAL
|
Terminal Shape
|
WIRE
|
Working Voltage
|
615 V
|
Related Parts for MOV-14D751KTR
-
V14E460PNon-linear Resistors
-
MP4KE100ATransient Suppressors
-
RMCF0805FT475KFixed Resistors
-
MMBD301Rectifier Diodes
-
MN101EFA7DXYMicrocontrollers
-
MMSZ5257BT1Zener Diodes
-
MP38892DN-LF-ZSwitching Regulator or Controllers
-
MMBF170LT1Small Signal Field-Effect Transistors
-
S-80840CLUA-B6ZT2GPower Management Circuits