-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor, 670V, 157J, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T0313
|
Newark | Varistor, 820V, 510Vac, 670Vdc, 14Mm Disc, Voltage Rating Vac:510V, Voltage Rating Vdc:670V, Product Range:Mov-14Dxxxk Series, Clamping Voltage Vc Max:1.355Kv, Varistor Case Style:Disc 14Mm, Peak Surge Current @ 8/20Μs:4.5Ka Rohs Compliant: Yes |Bourns MOV-14D821K Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3030 | Buy Now |
DISTI #
MOV-14D821K-ND
|
DigiKey | VARISTOR 820V 4.5KA DISC 14MM Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
3525 In Stock |
|
$0.1790 / $0.5800 | Buy Now |
DISTI #
MOV-14D821K
|
Avnet Americas | Var MOV 510VAC/670VDC 4500A 820V Radial Bulk - Bulk (Alt: MOV-14D821K) RoHS: Compliant Min Qty: 6000 Package Multiple: 400 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1641 / $0.1865 | Buy Now |
DISTI #
652-MOV-14D821K
|
Mouser Electronics | Varistors 820volts 14mm RoHS: Compliant | 6384 |
|
$0.1880 / $0.5700 | Buy Now |
DISTI #
V99:2348_06254874
|
Arrow Electronics | Var MOV 510VAC/670VDC 4500A 820V Thru-Hole Radial Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2410 | Americas - 4877 |
|
$0.1787 / $0.5263 | Buy Now |
DISTI #
70231699
|
RS | MOV-14D Series Metal Oxide Varistor 240pF 50A, Clamping 1355V, Varistor 820V | Bourns MOV-14D821K RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4220 / $0.4960 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1801 / $0.2626 | Buy Now |
|
Bristol Electronics | 400 |
|
RFQ | ||
|
Quest Components | 320 |
|
$0.3380 / $0.6760 | Buy Now | |
DISTI #
MOV-14D821K
|
Avnet Americas | Var MOV 510VAC/670VDC 4500A 820V Radial Bulk - Bulk (Alt: MOV-14D821K) RoHS: Compliant Min Qty: 6000 Package Multiple: 400 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1641 / $0.1865 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MOV-14D821K
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
MOV-14D821K
Bourns Inc
Varistor, 670V, 157J, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Bourns | |
Circuit RMS Voltage-Max | 510 V | |
Energy Absorbing Capacity-Max | 157 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 22 mm | |
Package Length | 16.5 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 7.3 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.6 W | |
Reference Standard | CUL; UL | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 670 V |