-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor, 125V, 70J, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T0322
|
Newark | 20Mm Radial Disc Mov /Bulk, Bag Packaging |Bourns MOV-20D151K Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2020 / $0.2210 | Buy Now |
DISTI #
MOV-20D151K-ND
|
DigiKey | VARISTOR 150V 6.5KA DISC 20MM Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
2717 In Stock |
|
$0.2004 / $0.6500 | Buy Now |
DISTI #
MOV-20D151K
|
Avnet Americas | Var MOV 95VAC/125VDC 6500A 150V Radial Bulk - Bulk (Alt: MOV-20D151K) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1837 / $0.2087 | Buy Now |
DISTI #
652-MOV-20D151K
|
Mouser Electronics | Varistors 150volts 20mm RoHS: Compliant | 1834 |
|
$0.2100 / $0.6500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1905 / $0.2499 | Buy Now |
DISTI #
MOV-20D151K
|
Avnet Americas | Var MOV 95VAC/125VDC 6500A 150V Radial Bulk - Bulk (Alt: MOV-20D151K) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1837 / $0.2087 | Buy Now |
DISTI #
MOV-20D151K
|
Avnet Americas | Var MOV 95VAC/125VDC 6500A 150V Radial Bulk - Bulk (Alt: MOV-20D151K) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1837 / $0.2087 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.1905 / $0.2499 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MOV-20D151K
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
MOV-20D151K
Bourns Inc
Varistor, 125V, 70J, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Bourns | |
Circuit RMS Voltage-Max | 95 V | |
Energy Absorbing Capacity-Max | 70 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 26 mm | |
Package Length | 23 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 4.8 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Reference Standard | CUL; UL | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 125 V |