There are no models available for this part yet.
Overview of MOV-20D241KTR by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Price & Stock for MOV-20D241KTR by Bourns Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
52W8487
|
Newark | Varistor, Metal Oxide, 240V, 20Mm, 10% Rohs Compliant: Yes |Bourns MOV-20D241KTR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.4200 / $0.7310 | Buy Now | |
DISTI #
MOV-20D241KTR-ND
|
DigiKey | VARISTOR 240V 6.5KA DISC 20MM Min Qty: 6000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2220 | Buy Now | |
DISTI #
MOV-20D241KTR
|
Avnet Americas | Var MOV 150VAC/200VDC 6500A 240V Radial T/R - Tape and Reel (Alt: MOV-20D241KTR) RoHS: Compliant Min Qty: 6000 Package Multiple: 250 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2035 / $0.2312 | Buy Now | |
DISTI #
652-MOV-20D241KTR
|
Mouser Electronics | Varistors 240votls 20mm RoHS: Compliant | 0 |
|
$0.2330 / $0.6600 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2110 / $0.3337 | Buy Now | ||
DISTI #
MOV-20D241KTR
|
Avnet Abacus | - Tape and Reel (Alt: MOV-20D241KTR) RoHS: Compliant Min Qty: 6000 Package Multiple: 250 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$0.2110 / $0.3337 | Buy Now |
CAD Models for MOV-20D241KTR by Bourns Inc
Part Data Attributes for MOV-20D241KTR by Bourns Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BOURNS INC
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.40.40.00
|
Factory Lead Time
|
14 Weeks
|
Samacsys Manufacturer
|
Bourns
|
Circuit RMS Voltage-Max
|
150 V
|
Energy Absorbing Capacity-Max
|
108 J
|
JESD-609 Code
|
e3
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
26 mm
|
Package Length
|
23 mm
|
Package Shape
|
DISK PACKAGE
|
Package Style
|
Radial
|
Package Width
|
4.4 mm
|
Packing Method
|
TR, 14 INCH
|
Rated Power Dissipation (P)
|
1 W
|
Reference Standard
|
CUL; UL
|
Resistor Type
|
VARISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL OXIDE
|
Terminal Finish
|
TIN
|
Terminal Placement
|
RADIAL
|
Terminal Shape
|
WIRE
|
Working Voltage
|
200 V
|
Related Parts for MOV-20D241KTR
-
MOV-10D220KTRNon-linear Resistors
-
THD10-4815WINPower Supply Modules
-
MMBZ6V8ALT3Transient Suppressors
-
MBR20200CTGRectifier Diodes
-
551-0207FVisible LEDs
-
STP12NM50Power Field-Effect Transistors
-
MMSZ5233BT1GZener Diodes
-
MAX1818EUT18+Linear Regulator ICs
-
MP110GPRSwitching Regulator or Controllers