Part Details for MOV-20D301KTR by Bourns Inc
Overview of MOV-20D301KTR by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Telecommunications
Electronic Manufacturing
Price & Stock for MOV-20D301KTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T0343
|
Newark | 20Mm Radial Disc Mov /Tape & Reel - 14" Reel |Bourns MOV-20D301KTR RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2150 / $0.2800 | Buy Now |
DISTI #
MOV-20D301KCT-ND
|
DigiKey | VARISTOR 300V 6.5KA DISC 20MM Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2220 / $0.6200 | Buy Now |
DISTI #
MOV-20D301KTR
|
Avnet Americas | Var MOV 190VAC/250VDC 6500A 300V Radial T/R - Tape and Reel (Alt: MOV-20D301KTR) RoHS: Compliant Min Qty: 6000 Package Multiple: 250 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2035 / $0.2312 | Buy Now |
DISTI #
652-MOV-20D301KTR
|
Mouser Electronics | Varistors 300volts 20mm RoHS: Compliant | 0 |
|
$0.2330 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2110 / $0.3337 | Buy Now |
DISTI #
MOV-20D301KTR
|
Avnet Abacus | - Tape and Reel (Alt: MOV-20D301KTR) RoHS: Compliant Min Qty: 6000 Package Multiple: 250 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.2110 / $0.3337 | Buy Now |
Part Details for MOV-20D301KTR
MOV-20D301KTR CAD Models
MOV-20D301KTR Part Data Attributes
|
MOV-20D301KTR
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
MOV-20D301KTR
Bourns Inc
Varistor, 250V, 136J, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 14 Weeks | |
Circuit RMS Voltage-Max | 190 V | |
Energy Absorbing Capacity-Max | 136 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 26 mm | |
Package Length | 23 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 4.8 mm | |
Packing Method | TR, 14 INCH | |
Rated Power Dissipation (P) | 1 W | |
Reference Standard | CUL; UL | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 250 V |