-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor, 350V, 190J, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52W8496
|
Newark | Varistor, Metal Oxide, 430V, 20Mm, 10% Rohs Compliant: Yes |Bourns MOV-20D431KTR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1472 |
|
$0.4930 / $0.8680 | Buy Now |
DISTI #
118-MOV-20D431KTRCT-ND
|
DigiKey | VARISTOR 430V 6.5KA DISC 20MM Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
70 In Stock |
|
$0.2718 / $0.8200 | Buy Now |
DISTI #
MOV-20D431KTR
|
Avnet Americas | Var MOV 275VAC/350VDC 6500A 430V Radial T/R - Tape and Reel (Alt: MOV-20D431KTR) RoHS: Compliant Min Qty: 6000 Package Multiple: 250 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.2691 / $0.3057 | Buy Now |
DISTI #
652-MOV-20D431KTR
|
Mouser Electronics | Varistors 430volts 20mm RoHS: Compliant | 3602 |
|
$0.2710 / $0.6700 | Buy Now |
DISTI #
V72:2272_06254913
|
Arrow Electronics | Var MOV 275VAC/350VDC 6500A 430V Thru-Hole Radial T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2306 Container: Cut Strips | Americas - 2444 |
|
$0.2761 / $0.4620 | Buy Now |
|
Onlinecomponents.com | Var MOV 275VAC/350VDC 6500A 430V Thru-Hole Radial T/R RoHS: Compliant |
250 Partner Stock |
|
$0.2774 / $0.3660 | Buy Now |
DISTI #
66703216
|
Verical | Var MOV 275VAC/350VDC 6500A 430V Thru-Hole Radial T/R RoHS: Compliant Min Qty: 22 Package Multiple: 1 Date Code: 2306 | Americas - 2444 |
|
$0.2761 / $0.4273 | Buy Now |
DISTI #
77251027
|
Verical | Var MOV 275VAC/350VDC 6500A 430V Thru-Hole Radial T/R RoHS: Compliant Min Qty: 215 Package Multiple: 1 | Americas - 250 |
|
$0.2910 | Buy Now |
DISTI #
MOV-20D431KTR
|
Avnet Americas | Var MOV 275VAC/350VDC 6500A 430V Radial T/R - Tape and Reel (Alt: MOV-20D431KTR) RoHS: Compliant Min Qty: 6000 Package Multiple: 250 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.2691 / $0.3057 | Buy Now |
DISTI #
MOV-20D431KTR
|
Avnet Abacus | Var MOV 275VAC/350VDC 6500A 430V Radial T/R - Tape and Reel (Alt: MOV-20D431KTR) RoHS: Compliant Min Qty: 6000 Package Multiple: 250 Lead time: 2 Weeks, 2 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MOV-20D431KTR
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
MOV-20D431KTR
Bourns Inc
Varistor, 350V, 190J, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Bourns | |
Circuit RMS Voltage-Max | 275 V | |
Energy Absorbing Capacity-Max | 190 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 26 mm | |
Package Length | 23 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 5.6 mm | |
Packing Method | TR, 14 INCH | |
Rated Power Dissipation (P) | 1 W | |
Reference Standard | CUL; UL | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 350 V |