Part Details for MOV07V230Y by Eaton Bussmann
Overview of MOV07V230Y by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MOV07V230Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-MOV07V230Y-ND
|
DigiKey | VARISTOR 230 VAC 7MM DISC Min Qty: 1 Lead time: 13 Weeks Container: Bag |
1000 In Stock |
|
$0.0674 / $0.3400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0400 / $0.0570 | Buy Now |
DISTI #
000000000007211455
|
Sager | MOV, 07 MM SIZE, 230 VAC Min Qty: 2000 | 0 |
|
$0.0432 / $0.0508 | Buy Now |