Part Details for MOV07V350Y-AP by Eaton Bussmann
Overview of MOV07V350Y-AP by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MOV07V350Y-AP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-MOV07V350Y-APTB-ND
|
DigiKey | VARISTOR 350 VAC 7MM DISC Min Qty: 1250 Lead time: 13 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.0853 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.0438 / $0.0630 | Buy Now | |
DISTI #
000000000007211466
|
Sager | MOV, 07 MM SIZE, 350 VAC | 0 |
|
Buy Now |