Part Details for MOV14V130Y by Eaton Bussmann
Overview of MOV14V130Y by Eaton Bussmann
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MOV14V130Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1160 / $0.1660 | Buy Now |
DISTI #
000000000007211509
|
Sager | MOV, 14 MM SIZE, 130 VAC Min Qty: 500 | 0 |
|
$0.1257 / $0.1476 | Buy Now |