There are no models available for this part yet.
Overview of MOV14V460Y-AP by Eaton Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MOV14V460Y-AP by Eaton Electronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71AK6145
|
Newark | Mov, 14 Mm Size, 460 Vac/ Ammo Pack |Eaton Electronics MOV14V460Y-AP RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2760 / $0.3780 | Buy Now | |
DISTI #
75098992
|
RS | MOV, 14 mm size, 460 VAC | Eaton Electronics MOV14V460Y-AP RoHS: Compliant Min Qty: 400 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2130 | RFQ |