Part Details for MOV14V460Y by Eaton Electronics
Overview of MOV14V460Y by Eaton Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MOV14V460Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AK6144
|
Newark | Mov, 14 Mm Size, 460 Vac/ Bulk |Eaton Electronics MOV14V460Y Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2760 / $0.3780 | Buy Now |
DISTI #
75098991
|
RS | MOV, 14 mm size, 460 VAC | Eaton Electronics MOV14V460Y RoHS: Compliant Min Qty: 400 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2130 | RFQ |