MOV14V550Y-AP
Description: Varistor, 175J, Through Hole Mount, RADIAL LEADED

Overview of MOV14V550Y-AP by Eaton Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

Price & Stock for MOV14V550Y-AP by Eaton Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # MOV14V550Y-AP
Avnet Americas MOV, 14 mm size, 550 VAC - Ammo Pack (Alt: MOV14V550Y-AP) RoHS: Not Compliant Min Qty: 800 Package Multiple: 400 Lead time: 12 Weeks, 0 Days Container: Ammo Pack 0
  • 800 $0.2286
  • 1,600 $0.2254
  • 2,400 $0.2190
  • 4,000 $0.2157
  • 8,000 $0.2125
  • 40,000 $0.2093
  • 80,000 $0.2061
$0.2061 / $0.2286 Buy Now
DISTI # 504-MOV14V550Y-AP
Mouser Electronics Varistors MOV, 14 mm size, 550 VAC RoHS: Compliant 0
  • 1 $0.6200
  • 10 $0.5370
  • 100 $0.3770
  • 400 $0.3450
  • 800 $0.3220
  • 10,000 $0.3170
  • 24,800 $0.3040
$0.3040 / $0.6200 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 17 Weeks Container: Ammo Pack 0
Ammo Pack
  • 400 $0.2100
$0.2100 Buy Now
DISTI # MOV14V550Y-AP
TTI Varistors MOV, 14 mm size, 550 VAC RoHS: Compliant pbFree: Pb-Free Min Qty: 400 Package Multiple: 400 Container: Ammo Pack Americas - 0
  • 400 $0.3420
  • 800 $0.2140
  • 10,000 $0.2030
  • 24,800 $0.1990
$0.1990 / $0.3420 Buy Now

CAD Models for MOV14V550Y-AP by Eaton Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MOV14V550Y-AP by Eaton Corporation

MOV14V550Y-AP
Eaton Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
EATON CORP
Package Description
RADIAL LEADED
Reach Compliance Code
compliant
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Eaton
Circuit RMS Voltage-Max
550 V
Energy Absorbing Capacity-Max
175 J
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Height
22.5 mm
Package Length
16.5 mm
Package Style
Radial
Package Width
7.5 mm
Packing Method
AMMO PACK
Rated Power Dissipation (P)
0.6 W
Reference Standard
CUL; TUV; UL
Resistor Type
VARISTOR
Surface Mount
NO
Technology
METAL OXIDE FILM
Terminal Finish
Tin (Sn)
Terminal Placement
RADIAL
Terminal Shape
WIRE
Working Voltage
745 V
Want to compare parts?
  1. MOV14V550Y-AP
    Eaton Corporation
    Varistor, 175J, Through Hole Mount, RADIAL LEADED
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MOV14V550Y-AP by Eaton Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MOV14V550Y-AP by Eaton Corporation

Select Manufacturer
Which Manufacturer of MOV14V550Y-AP would you like to use for your alert(s)?
  • Please alert me when MOV14V550Y-AP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MOV14V550Y-AP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MOV14V550Y-AP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MOV14V550Y-AP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MOV14V550Y-AP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MOV14V550Y-AP by Eaton Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: