Part Details for MOV14V625Y-AP by Eaton Bussmann
Overview of MOV14V625Y-AP by Eaton Bussmann
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MOV14V625Y-AP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2150 / $0.2920 | Buy Now |
DISTI #
000000000007211544
|
Sager | MOV, 14 MM SIZE, 625 VAC Min Qty: 400 | 0 |
|
$0.2324 / $0.2606 | Buy Now |