Part Details for MOV20V175Y by Eaton Electronics
Overview of MOV20V175Y by Eaton Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MOV20V175Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AK6158
|
Newark | Mov, 20 Mm Size, 175 Vac/ Bulk |Eaton Electronics MOV20V175Y Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4090 / $0.7430 | Buy Now |
DISTI #
75099005
|
RS | MOV, 20 mm size, 175 VAC | Eaton Electronics MOV20V175Y RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3170 | RFQ |