Part Details for MOVE-CTX-F-CM12X-A1 by ITT Interconnect Solutions
Overview of MOVE-CTX-F-CM12X-A1 by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MOVE-CTX-F-CM12X-A1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1003-MOVE-CTX-F-CM12X-A1-ND
|
DigiKey | CONTACT M12 2-POLE FEMALE Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
15 In Stock |
|
$28.4120 / $29.8600 | Buy Now |
DISTI #
965-MOVECTXFCM12X-A1
|
Mouser Electronics | Standard Circular Contacts CNT F M12 (2 poles) 8-10mm RoHS: Compliant | 10 |
|
$31.4500 / $42.4700 | Buy Now |
DISTI #
ITTMOVE-CTX-F-CM12X-A1
|
Heilind Electronics | 000L81820 M12 contact (2-pole, female) | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
ITTMOVE-CTX-F-CM12X-A1
|
Interstate Connecting Components | 000L81820 M12 contact (2-pole, female) | 0 |
|
Buy Now |