Part Details for MOVE-G-40M-X18-015-05 by ITT Interconnect Solutions
Overview of MOVE-G-40M-X18-015-05 by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71P72804S200BQG | Renesas Electronics Corporation | QDRII BURST OF 2 X18 | |
72V51223L10BB8 | Renesas Electronics Corporation | X18 4Q 256K MULTI-QUE | |
72V51233L6BB | Renesas Electronics Corporation | X18 4Q 512K MULTI-QUE |
Price & Stock for MOVE-G-40M-X18-015-05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1003-MOVE-G-40M-X18-015-05-ND
|
DigiKey | GROMMET 18-POLE Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.8550 / $8.2700 | Buy Now |
DISTI #
965-MOVEG40MX1801505
|
Mouser Electronics | Standard Circular Connector MOVE GROMMET 18 POLE 15A RoHS: Compliant | 96 |
|
$5.4300 / $8.2700 | Buy Now |
DISTI #
ITTMOVE-G-40M-X18-015-05
|
Heilind Electronics | 000L80770 Grommet (18-pole) | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
ITTMOVE-G-40M-X18-015-05
|
Interstate Connecting Components | 000L80770 Grommet (18-pole) | 0 |
|
Buy Now | |
DISTI #
MOVE-G-40M-X18-015-05
|
PEI Genesis | MOVE GROMMET 18 POLE 15A Min Qty: 1 | 100 |
|
$6.8100 / $8.5000 | Buy Now |