Part Details for MOVGT07V145K by Eaton Electronics
Overview of MOVGT07V145K by Eaton Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MOVGT07V145K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AK2304
|
Newark | Varistor, Mov, 145Vac, Disc 7Mm, Voltage Rating Vac:145V, Voltage Rating Vdc:-, Product Range:Movgt Series, Clamping Voltage Vc Max:-, Varistor Case Style:Disc 7Mm, Peak Surge Current @ 8/20µs:1.75Ka, Operating Temperature Min:-40°C Rohs Compliant: Yes |Eaton Electronics MOVGT07V145K RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4610 / $0.5000 | Buy Now |