There are no models available for this part yet.
Overview of MOVGT10V120K by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MOVGT10V120K by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
283-MOVGT10V120K-ND
|
DigiKey | TVS DEVICE GDT/MOV DISC 10MM Min Qty: 500 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5183 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3280 / $0.4460 | Buy Now | ||
DISTI #
000000000006384022
|
Sager | Varistors MOVGT - MOV & GDT Combination, 10 mm disc size, 120 V MCOV Min Qty: 500 | 0 |
|
$0.3541 / $0.3970 | Buy Now |