Part Details for MOVGT14V200K by Eaton Bussmann
Overview of MOVGT14V200K by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MOVGT14V200K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-MOVGT14V200K-ND
|
DigiKey | TVS DEVICE GDT/MOV DISC 14MM Min Qty: 300 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6270 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3800 / $0.5200 | Buy Now |
DISTI #
000000000006384071
|
Sager | Varistors MOVGT - MOV & GDT Combination, 14 mm disc size, 200 V MCOV Min Qty: 300 | 0 |
|
$0.4108 / $0.4606 | Buy Now |