Part Details for MOVGT20V200K by Eaton Bussmann
Overview of MOVGT20V200K by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MOVGT20V200K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-MOVGT20V200K-ND
|
DigiKey | TVS DEVICE GDT/MOV DISC 20MM Min Qty: 150 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0821 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6600 / $0.9000 | Buy Now |
DISTI #
000000000006384111
|
Sager | Varistors MOVGT - MOV & GDT Combination, 20 mm disc size, 200 V MCOV Min Qty: 150 | 0 |
|
$0.7122 / $0.7985 | Buy Now |