There are no models available for this part yet.
Overview of MOVGT20V210K by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MOVGT20V210K by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
283-MOVGT20V210K-ND
|
DigiKey | TVS DEVICE GDT/MOV DISC 20MM Min Qty: 150 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0821 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6600 / $0.9000 | Buy Now | ||
DISTI #
000000000006384112
|
Sager | Varistors MOVGT - MOV & GDT Combination, 20 mm disc size, 210 V MCOV Min Qty: 150 | 0 |
|
$0.7122 / $0.7985 | Buy Now |