Part Details for MOVHE07V250Y-AP by Eaton Electronics
Overview of MOVHE07V250Y-AP by Eaton Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MOVHE07V250Y-AP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AK5923
|
Newark | Movhe, 07 Mm Size, 250 Vac/ Ammo Pack |Eaton Electronics MOVHE07V250Y-AP RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0840 / $0.0930 | Buy Now |
DISTI #
75099054
|
RS | MOVHE, 07 mm size, 250 VAC | Eaton Electronics MOVHE07V250Y-AP RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0650 | RFQ |