Part Details for MOVHE10V230Y-AP by Eaton Bussmann
Overview of MOVHE10V230Y-AP by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MOVHE10V230Y-AP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-MOVHE10V230Y-APTB-ND
|
DigiKey | VARISTOR 230 VAC HE 10MM DISC Min Qty: 1000 Lead time: 13 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.1547 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0840 / $0.1200 | Buy Now |
DISTI #
000000000007211628
|
Sager | MOVHE, 10 MM SIZE, 230 VAC Min Qty: 1000 | 0 |
|
$0.0905 / $0.1015 | Buy Now |