Part Details for MOVHE20V150Y by Eaton Bussmann
Overview of MOVHE20V150Y by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MOVHE20V150Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-MOVHE20V150Y-ND
|
DigiKey | VARISTOR 150 VAC HE 20MM DISC Min Qty: 1 Lead time: 13 Weeks Container: Bag |
200 In Stock |
|
$0.3993 / $1.5400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3250 / $0.4420 | Buy Now |
DISTI #
000000000007211691
|
Sager | MOVHE, 20 MM SIZE, 150 VAC Min Qty: 200 | 0 |
|
$0.3514 / $0.4127 | Buy Now |