There are no models available for this part yet.
Overview of MOVHE20V230Y-AP by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MOVHE20V230Y-AP by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
283-MOVHE20V230Y-APTB-ND
|
DigiKey | VARISTOR 230 VAC HE 20MM DISC Min Qty: 500 Lead time: 13 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.5150 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3250 / $0.4420 | Buy Now | ||
DISTI #
000000000007211700
|
Sager | MOVHE, 20 MM SIZE, 230 VAC Min Qty: 500 | 0 |
|
$0.3514 / $0.3939 | Buy Now |