Part Details for MOVHE20V300Y-AP by Eaton Electronics
Overview of MOVHE20V300Y-AP by Eaton Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MOVHE20V300Y-AP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AK6029
|
Newark | Movhe, 20 Mm Size, 300 Vac/ Ammo Pack |Eaton Electronics MOVHE20V300Y-AP Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5460 / $0.5920 | Buy Now |
DISTI #
75099160
|
RS | MOVHE, 20 mm size, 300 VAC | Eaton Electronics MOVHE20V300Y-AP RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4840 | RFQ |