Part Details for MOVS2825V150 by Eaton Bussmann
Overview of MOVS2825V150 by Eaton Bussmann
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MOVS2825V150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ0301
|
Newark | Varistor, Mov, 415V, 2825, Voltage Rating Vac:150V, Voltage Rating Vdc:200V, Product Range:Movs2825 Series, Clamping Voltage Vc Max:415V, Varistor Case Style:2825 [7264 Metric], Peak Surge Current @ 8/20µs:400A Rohs Compliant: Yes |Eaton Bussmann MOVS2825V150 RoHS: Compliant Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3790 / $0.4180 | Buy Now |
DISTI #
49AJ3245
|
Newark | Varistor, Mov, 415V, 2825, Voltage Rating Vac:150V, Voltage Rating Vdc:200V, Product Range:Movs2825 Series, Clamping Voltage Vc Max:415V, Varistor Case Style:2825 [7264 Metric], Peak Surge Current @ 8/20µs:400A Rohs Compliant: Yes |Eaton Bussmann MOVS2825V150 RoHS: Compliant Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3790 / $0.4180 | Buy Now |
DISTI #
87AJ1710
|
Newark | Varistor, Mov, 415V, 2825 Rohs Compliant: Yes |Eaton Bussmann MOVS2825V150 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.7020 / $0.7490 | Buy Now |
DISTI #
283-MOVS2825V150CT-ND
|
DigiKey | VARISTOR SMD 2825 150V Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
$0.2964 / $1.1600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2410 / $0.3872 | Buy Now |
DISTI #
000000000006270646
|
Sager | Varistors 150 VAC, 415 V CLAMP, 400 PEAK Min Qty: 1100 | 0 |
|
$0.2378 / $0.2514 | Buy Now |