-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor, 275V, 9.5J, Surface Mount, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MOVS2825V210
|
Avnet Americas | Varistor Metal Oxide 275V 5A 210V 2825 T/R - Tape and Reel (Alt: MOVS2825V210) RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1100 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.2253 / $0.2499 | Buy Now |
DISTI #
504-MOVS2825V210
|
Mouser Electronics | Varistors 210 VAC, 570 V CLAMP, 400 PEAK RoHS: Compliant | 0 |
|
$0.2570 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6600 Package Multiple: 1100 Container: Reel | 0Reel |
|
$0.2290 | Buy Now |
DISTI #
MOVS2825V210
|
TTI | Varistors 210 VAC, 570 V CLAMP, 400 PEAK RoHS: Compliant pbFree: Pb-Free Min Qty: 3300 Package Multiple: 1100 Container: Reel | Americas - 0 |
|
$0.2540 | Buy Now |
DISTI #
MOVS2825V210
|
Avnet Americas | Varistor Metal Oxide 275V 5A 210V 2825 T/R - Tape and Reel (Alt: MOVS2825V210) RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1100 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.2253 / $0.2499 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MOVS2825V210
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
MOVS2825V210
Eaton Corporation
Varistor, 275V, 9.5J, Surface Mount, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Eaton | |
Circuit RMS Voltage-Max | 210 V | |
Energy Absorbing Capacity-Max | 9.5 J | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.2 mm | |
Package Length | 7.2 mm | |
Package Style | SMT | |
Package Width | 6.4 mm | |
Packing Method | TR, 13 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Reference Standard | CUL; UL | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Technology | METAL OXIDE | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Working Voltage | 275 V |