Part Details for MOVS4032V020 by Eaton Bussmann
Overview of MOVS4032V020 by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MOVS4032V020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ0316
|
Newark | Varistor, Mov, 73V, 4032, Voltage Rating Vac:20V, Voltage Rating Vdc:26V, Product Range:Movs4032 Series, Clamping Voltage Vc Max:73V, Varistor Case Style:4032 [10182 Metric], Peak Surge Current @ 8/20µs:250A Rohs Compliant: Yes |Eaton Bussmann MOVS4032V020 RoHS: Compliant Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5140 | Buy Now |
DISTI #
49AJ3260
|
Newark | Varistor, Mov, 73V, 4032, Voltage Rating Vac:20V, Voltage Rating Vdc:26V, Product Range:Movs4032 Series, Clamping Voltage Vc Max:73V, Varistor Case Style:4032 [10182 Metric], Peak Surge Current @ 8/20µs:250A Rohs Compliant: Yes |Eaton Bussmann MOVS4032V020 RoHS: Compliant Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5140 | Buy Now |
DISTI #
283-MOVS4032V020TR-ND
|
DigiKey | VARISTOR SMD 4032 20V Min Qty: 3300 Lead time: 18 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.4334 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3750 / $0.6050 | Buy Now |
DISTI #
000000000006270661
|
Sager | Varistors 20 VAC, 73 V CLAMP, 250 PEAK C Min Qty: 1100 | 0 |
|
$0.3689 / $0.3900 | Buy Now |