Part Details for MOVS4032V195 by Eaton Bussmann
Overview of MOVS4032V195 by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MOVS4032V195
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AJ3274
|
Newark | Varistor, Mov, 500V, 4032, Voltage Rating Vac:195V, Voltage Rating Vdc:250V, Product Range:Movs4032 Series, Clamping Voltage Vc Max:500V, Varistor Case Style:4032 [10182 Metric], Peak Surge Current @ 8/20Μs:1.2Ka Rohs Compliant: Yes |Eaton Bussmann MOVS4032V195 RoHS: Compliant Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5140 | Buy Now |
DISTI #
50AJ0330
|
Newark | Varistor, Mov, 500V, 4032, Voltage Rating Vac:195V, Voltage Rating Vdc:250V, Product Range:Movs4032 Series, Clamping Voltage Vc Max:500V, Varistor Case Style:4032 [10182 Metric], Peak Surge Current @ 8/20Μs:1.2Ka Rohs Compliant: Yes |Eaton Bussmann MOVS4032V195 RoHS: Compliant Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5140 | Buy Now |
DISTI #
283-MOVS4032V195TR-ND
|
DigiKey | VARISTOR SMD 4032 195V Min Qty: 3300 Lead time: 18 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.4334 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3750 / $0.6050 | Buy Now |
DISTI #
000000000006270675
|
Sager | Varistors 195 VAC, 520 V CLAMP, 1200 PEA Min Qty: 1100 | 0 |
|
$0.3689 / $0.3900 | Buy Now |