-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor, 385V, 30J, Surface Mount, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MOVS4032V300
|
Avnet Americas | Varistor Metal Oxide 385V 10A 300V 4032 T/R - Tape and Reel (Alt: MOVS4032V300) RoHS: Not Compliant Min Qty: 2700 Package Multiple: 900 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.3494 / $0.3877 | Buy Now |
DISTI #
50AJ0335
|
Avnet Americas | Varistor Metal Oxide 385V 10A 300V 4032 T/R - Product that comes on tape, but is not reeled (Alt: 50AJ0335) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 4 Days Container: Ammo Pack | 0 |
|
$0.6070 / $1.3000 | Buy Now |
DISTI #
504-MOVS4032V300
|
Mouser Electronics | Varistors 300 VAC, 810 V CLAMP, 1200 PEA RoHS: Compliant | 647 |
|
$0.3410 / $0.8300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2700 Package Multiple: 900 Container: Reel | 0Reel |
|
$0.3550 | Buy Now |
DISTI #
MOVS4032V300
|
TTI | Varistors 300 VAC, 810 V CLAMP, 1200 PEA RoHS: Compliant pbFree: Pb-Free Min Qty: 2700 Package Multiple: 900 Container: Reel | Americas - 0 |
|
$0.3330 / $0.3460 | Buy Now |
DISTI #
MOVS4032V300
|
Avnet Americas | Varistor Metal Oxide 385V 10A 300V 4032 T/R - Tape and Reel (Alt: MOVS4032V300) RoHS: Not Compliant Min Qty: 2700 Package Multiple: 900 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.3494 / $0.3877 | Buy Now |
DISTI #
50AJ0335
|
Avnet Americas | Varistor Metal Oxide 385V 10A 300V 4032 T/R - Product that comes on tape, but is not reeled (Alt: 50AJ0335) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 4 Days Container: Ammo Pack | 0 |
|
$0.6070 / $1.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MOVS4032V300
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
MOVS4032V300
Eaton Corporation
Varistor, 385V, 30J, Surface Mount, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Eaton | |
Circuit RMS Voltage-Max | 300 V | |
Energy Absorbing Capacity-Max | 30 J | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5.6 mm | |
Package Length | 10.1 mm | |
Package Style | SMT | |
Package Width | 8.2 mm | |
Packing Method | TR, 13 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Reference Standard | CUL; UL | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Technology | METAL OXIDE | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Working Voltage | 385 V |