Part Details for MOVS4032V485 by Eaton Electronics
Overview of MOVS4032V485 by Eaton Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MOVS4032V485
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ0341
|
Newark | Varistor, Mov, 1.29Kv, 4032, Voltage Rating Vac:485V, Voltage Rating Vdc:640V, Product Range:Movs4032 Series, Clamping Voltage Vc Max:1.29Kv, Varistor Case Style:4032 [10182 Metric], Peak Surge Current @ 8/20Μs:1.2Ka Rohs Compliant: Yes |Eaton Electronics MOVS4032V485 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2700 |
|
$0.3040 | Buy Now |
DISTI #
3770236
|
element14 Asia-Pacific | VARISTOR, MOV, 1.29KV, 4032 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 2700 |
|
$0.3746 / $0.8776 | Buy Now |
DISTI #
3770236
|
Farnell | VARISTOR, MOV, 1.29KV, 4032 RoHS: Compliant Min Qty: 1 Lead time: 42 Weeks, 6 Days Container: Cut Tape | 2700 |
|
$0.5941 | Buy Now |