Part Details for MOVTP14V130T (ALTERNATE: MOVTP14V130T) by Eaton Electronics
Overview of MOVTP14V130T (ALTERNATE: MOVTP14V130T) by Eaton Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MOVTP14V130T (ALTERNATE: MOVTP14V130T)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74087265
|
RS | TPMOV, 14mm, 130Vac | Eaton Electronics MOVTP14V130T RoHS: Compliant Min Qty: 3600 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1200 | RFQ |