Part Details for MOVTP20V150T by Eaton Bussmann
Overview of MOVTP20V150T by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MOVTP20V150T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-MOVTP20V150T-ND
|
DigiKey | VARISTOR THERMAL IND 150VAC 20MM Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
70 In Stock |
|
$1.0993 / $3.5200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0000 / $2.1000 | Buy Now |
DISTI #
000000000006317438
|
Sager | Varistors MOVTP, 20 mm, 150 Vac Min Qty: 640 | 0 |
|
$1.0900 / $1.1200 | Buy Now |