Part Details for MOVTP20V275T by Eaton Electronics
Overview of MOVTP20V275T by Eaton Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MOVTP20V275T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AJ8484
|
Newark | Varistor, Mov, 710V, Disc 20Mm, Voltage Rating Vac:275V, Voltage Rating Vdc:350V, Product Range:Movtp Series, Clamping Voltage Vc Max:710V, Varistor Case Style:Disc 20Mm, Peak Surge Current @ 8/20Μs:10Ka, Peak Energy (10/1000Us):270Jrohs Compliant: Yes |Eaton Electronics MOVTP20V275T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1280 |
|
$0.9490 | Buy Now |