Part Details for MOX-1-121006JE by Ohmite Mfg Co
Overview of MOX-1-121006JE by Ohmite Mfg Co
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MOX-1-121006JE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51M1532
|
Newark | Resistor, thick Film,100Mohms,10Kwv,5+/-% Tol,50Ppm-Tc Rohs Compliant: Yes |Ohmite MOX-1-121006JE Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.3800 / $13.5200 | Buy Now |
DISTI #
MOX-1-121006JE-ND
|
DigiKey | RES 100M OHM 5% 2.5W AXIAL Min Qty: 100 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.9154 | Buy Now |
DISTI #
588-MOX-1-121006JE
|
Mouser Electronics | Thick Film Resistors - Through Hole 100M ohms 5% RoHS: Compliant | 0 |
|
$12.9100 | Order Now |
DISTI #
70585103
|
RS | RES 100M OHM 2.5W 5% AXIAL | Ohmite MOX-1-121006JE RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$17.6800 / $19.6900 | RFQ |
|
Onlinecomponents.com | Res Thick Film 100M Ohm 5% 2.5W ±50ppm/°C Silicone AXL Medical RoHS: Compliant | 0 |
|
$12.7000 / $26.6000 | Buy Now |
DISTI #
4040252
|
Farnell | RES, 0G1, 5%, 2.5W, THICK FILM RoHS: Compliant Min Qty: 100 Lead time: 20 Weeks, 0 Days Container: Each | 0 |
|
$14.2160 | Buy Now |
|
Master Electronics | Res Thick Film 100M Ohm 5% 2.5W ±50ppm/°C Silicone AXL Medical RoHS: Compliant | 0 |
|
$12.7000 / $26.6000 | Buy Now |
Part Details for MOX-1-121006JE
MOX-1-121006JE CAD Models
MOX-1-121006JE Part Data Attributes:
|
MOX-1-121006JE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
MOX-1-121006JE
Ohmite Mfg Co
Fixed Resistor, Metal Glaze/thick Film, 2.5W, 100000000ohm, 10000V, 5% +/-Tol, 50ppm/Cel
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Tubular | |
JESD-609 Code | e1 | |
Lead Diameter | 0.81 mm | |
Lead Length | 38.1 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 210 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 7.87 mm | |
Package Length | 28.45 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 2.5 W | |
Resistance | 100000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN SILVER COPPER | |
Tolerance | 5% | |
Working Voltage | 10000 V |
Alternate Parts for MOX-1-121006JE
This table gives cross-reference parts and alternative options found for MOX-1-121006JE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOX-1-121006JE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MOX-1N-121006JE | Fixed Resistor, Metal Glaze/thick Film, 2.5W, 100000000ohm, 10000V, 5% +/-Tol, 50ppm/Cel, | Ohmite Mfg Co | MOX-1-121006JE vs MOX-1N-121006JE |