Part Details for MOX-1-122003K by Ohmite Mfg Co
Overview of MOX-1-122003K by Ohmite Mfg Co
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MOX-1-122003K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ0532
|
Newark | Resthickfilm200Kohm10%2.5W 50Ppm/ C Conforcoataxl/Ohmite Manufacturing |Ohmite MOX-1-122003K Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.7300 / $10.4500 | Buy Now |
DISTI #
2266-MOX-1-122003K-ND
|
DigiKey | RES 200K OHM 10% 2.5W Min Qty: 13 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
13 In Stock |
|
$5.4700 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 200K Ohm 10% 2.5W ±50ppm/°C Conformal Coated AXL |
13 Partner Stock |
|
$3.9200 / $7.9100 | Buy Now |
DISTI #
Ohmite Mfg. MOX-1-122003K
|
PEI Genesis | Thick Film Res TH | 0 |
|
Buy Now | |
|
Master Electronics | Res Thick Film 200K Ohm 10% 2.5W ±50ppm/°C Conformal Coated AXL |
13 Partner Stock |
|
$3.9200 / $7.9100 | Buy Now |