There are no models available for this part yet.
Overview of MOX-2-121007F by Ohmite Mfg Co
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Electronic Manufacturing
Price & Stock for MOX-2-121007F by Ohmite Mfg Co
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
40AJ0561
|
Newark | Thick Film Resistors/Ohmite Manufacturing |Ohmite MOX-2-121007F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.6900 / $10.3900 | Buy Now | |
DISTI #
2266-MOX-2-121007F-ND
|
DigiKey | THICK FILM RESISTORS Min Qty: 10 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
20 In Stock |
|
$7.3500 | Buy Now | |
Onlinecomponents.com | Res Thick Film 1G Ohm 1% 5W ±50ppm/°C Silicone AXL Medical |
20 Partner Stock |
|
$7.0500 / $9.3300 | Buy Now | ||
DISTI #
17198877
|
Verical | Res Thick Film 1G Ohm 1% 5W ±50ppm/°C Silicone AXL Medical RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 | Americas - 20 |
|
$6.8900 | Buy Now | |
Bristol Electronics | Min Qty: 1 | 3 |
|
$8.9600 | Buy Now | ||
Quest Components | 2 |
|
$8.0000 / $12.0000 | Buy Now | |||
Master Electronics | Res Thick Film 1G Ohm 1% 5W ±50ppm/°C Silicone AXL Medical |
20 Partner Stock |
|
$7.0500 / $9.3300 | Buy Now |
CAD Models for MOX-2-121007F by Ohmite Mfg Co
Part Data Attributes for MOX-2-121007F by Ohmite Mfg Co
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
OHMITE MANUFACTURING CO
|
Package Description
|
Axial,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Construction
|
Tubular
|
Lead Diameter
|
0.812 mm
|
Lead Length
|
38.1 mm
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
210 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
7.87 mm
|
Package Length
|
53.85 mm
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Rated Power Dissipation (P)
|
5 W
|
Resistance
|
1000000000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Tolerance
|
1%
|
Working Voltage
|
20000 V
|
Alternate Parts for MOX-2-121007F
This table gives cross-reference parts and alternative options found for MOX-2-121007F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOX-2-121007F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MOX-2-121007FE | Fixed Resistor, Metal Glaze/thick Film, 5W, 1000000000ohm, 20000V, 1% +/-Tol, 50ppm/Cel | Ohmite Mfg Co | MOX-2-121007F vs MOX-2-121007FE |
MOX-2-161007F | Fixed Resistor, Metal Glaze/thick Film, 5W, 1000000000ohm, 20000V, 1% +/-Tol, 50ppm/Cel, | Ohmite Mfg Co | MOX-2-121007F vs MOX-2-161007F |