Part Details for MOX-2N-135008JE by Ohmite Mfg Co
Overview of MOX-2N-135008JE by Ohmite Mfg Co
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MOX-2N-135008JE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MOX-2N-135008JE
|
Richardson RFPD | THICK FILM RESISTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for MOX-2N-135008JE
MOX-2N-135008JE CAD Models
MOX-2N-135008JE Part Data Attributes:
|
MOX-2N-135008JE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
MOX-2N-135008JE
Ohmite Mfg Co
Fixed Resistor, Metal Glaze/thick Film, 3W, 50000000000ohm, 20000V, 5% +/-Tol, 100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | compliant | |
Construction | Tubular | |
JESD-609 Code | e1 | |
Lead Diameter | 0.81 mm | |
Lead Length | 38.1 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 8.76 mm | |
Package Length | 54.36 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 3 W | |
Resistance | 50000000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Silver/Copper (Sn96.0Ag3.5Cu0.5) | |
Tolerance | 5% | |
Working Voltage | 20000 V |
Alternate Parts for MOX-2N-135008JE
This table gives cross-reference parts and alternative options found for MOX-2N-135008JE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOX-2N-135008JE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MOX-2-135008JE | Fixed Resistor, Metal Glaze/thick Film, 3W, 50000000000ohm, 20000V, 5% +/-Tol, 100ppm/Cel, | Ohmite Mfg Co | MOX-2N-135008JE vs MOX-2-135008JE |