There are no models available for this part yet.
Overview of MOX-4-134007F by Ohmite Mfg Co
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MOX-4-134007F by Ohmite Mfg Co
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Res Thick Film 4G Ohm 1% 5W ±100ppm/°C Epoxy AXL Medical | Alternative Product Available |
|
$0 | Buy Now | ||
Bristol Electronics | Min Qty: 1 | 5 |
|
$7.2800 / $11.2000 | Buy Now | ||
Quest Components | 4 |
|
$7.5000 / $15.0000 | Buy Now |