Part Details for MOX-750231005JE by Ohmite Mfg Co
Overview of MOX-750231005JE by Ohmite Mfg Co
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Price & Stock for MOX-750231005JE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66K6833
|
Newark | Resistor Thick Film, 10Mohm, 1W, 5%, Resistance:10Mohm, Product Range:Mini-Mox Series, Power Rating:1W, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:5Kv, Resistor Technology:Thick Film Rohs Compliant: Yes |Ohmite MOX-750231005JE Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.6100 / $10.1900 | Buy Now |
DISTI #
MOX750J-10ME-ND
|
DigiKey | RES 10M OHM 5% 1W AXIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
94 In Stock |
|
$6.8175 / $10.0900 | Buy Now |
DISTI #
588-MOX-750231005JE
|
Mouser Electronics | Metal Oxide Resistors 10M ohms 5% RoHS: Compliant | 90 |
|
$6.8700 / $10.0900 | Buy Now |
DISTI #
70585152
|
RS | RES 10M OHM 1W 5% AXIAL | Ohmite MOX-750231005JE RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$9.8900 / $11.0100 | RFQ |
|
Onlinecomponents.com | Res Thick Film 10M Ohm 5% 1W ±25ppm/°C Epoxy AXL RoHS: Compliant |
669 In Stock |
|
$7.7800 / $13.9100 | Buy Now |
DISTI #
60650658
|
Verical | Res Thick Film 10M Ohm 5% 1W ±25ppm/°C Epoxy AXL Min Qty: 5 Package Multiple: 5 Date Code: 2110 | Americas - 665 |
|
$9.3683 / $17.9253 | Buy Now |
|
Master Electronics | Res Thick Film 10M Ohm 5% 1W ±25ppm/°C Epoxy AXL RoHS: Compliant |
669 In Stock |
|
$7.7800 / $13.9100 | Buy Now |
Part Details for MOX-750231005JE
MOX-750231005JE CAD Models
MOX-750231005JE Part Data Attributes
|
MOX-750231005JE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
MOX-750231005JE
Ohmite Mfg Co
Metal Film Resistor; Series:Mini-Mox; Resistance:10Mohm; Resistance Tolerance:+/- 5 %; Power Rating:1W; Voltage Rating:5000V; Temperature Coefficient:+/-25 ppm; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):No
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e1 | |
Lead Diameter | 0.508 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.19 mm | |
Package Length | 22.35 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 25 °C | |
Resistance | 10000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Silver/Copper (Sn96.0Ag3.5Cu0.5) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 5000 V |